Vishay Z4KE Glass Passivated Power Diodes
Vishay Z4KE Glass Passivated Power Diodes are voltage-regulating devices that feature low zener impedance and low regulation factor. These diodes are glass passivated chip junction diodes available in a plastic MELF package. The Z4KE power diodes operate from 100V to 200V zener voltage (Vz) and at -55°C to 150°C operating storage and junction temperature range. These glass passivated diodes are Pb-free, RoHS-compliant, halogen-free, and meet UL 94V-0 flammability rating. The Z4KE diodes are ideal for automated placement, general-purpose regulation, and protection applications.Features
- Plastic MELF package
- Ideal for automated placement
- Glass passivated chip junction
- Low zener impedance
- 100V to 200V Zener voltage (Vz) range
- Low regulation factor
- -55°C to 150°C operating storage and junction temperature range
- 1500mW power dissipation
- Solder dip 275°C maximum 10s, per JESD 22-B106
- Meets UL 94V-0 flammability rating
- Pb-free, RoHS-compliant, and halogen-free
Applications
- General purpose regulation and protection applications
Dimension Drawing
Published: 2025-03-03
| Updated: 2025-04-09