Vishay VLIN1626/2626 Single-Line ESD-Protection Diodes
Vishay VLIN1626 and VLIN2626 Single-Line ESD-Protection Diodes feature low load capacitance of CD <18pF for the VLIN1626 version and CD <16pF for the VLIN2626 module. Both series offer a low leakage current of IR <0.05μA and are housed in a small SOD-323 package. Vishay VLIN1626 and VLIN2626 Single-Line ESD-Protection Diodes are RoHS compliant and lead free. AEC-Q101-qualified are available. The VLIN1626 and VLIN2626 series are ideally suited for LIN bus applications.Features
- For LIN bus applications
- Single-line ESD protection
- Small SOD-323 package
- Low load capacitance of CD <18pF (VLIN1626) and <16pF (VLIN2626)
- Working range of ±26.5V (VLIN1626) and -16V; +26.5V (VLIN2626)
- Low leakage current of IR <0.05μA
- ESD-protection according to IEC 61000-4-2
- ±30kV contact discharge
- ±30kV air discharge
- e3-pins plated with tin (Sn)
- AEC-Q101 qualified available
Published: 2016-03-31
| Updated: 2022-03-11