Vishay High Voltage Resistors

Vishay High Voltage (HV) Resistors combine a high operating voltage rating with a low voltage coefficient, making them ideal for applications that require high voltages. The higher operating voltage enables a single HV resistor to replace as many as five standard components - and in the same case size. This also reduces the number of board components to save space. Vishay High Voltage Resistors offer resistance values ranging from 1kΩ to 100MΩ and tolerances ranging from 0.1% to 5%. Ideal applications include automotive, test and measuring equipment, medical, and industrial.

Features

  • Combines high operating voltage rating with a low voltage coefficient
  • Ideal for applications that require high voltages
  • Replaces up to five standard components
  • Reduces number of board components to save space
  • 1kΩ to 100MΩ resistance range
  • 0.1% to 5% tolerance range
  • AEC-Q200 qualified available

Applications

  • Automotive
  • Medical
  • Industrial
  • Test and measuring equipment
Published: 2022-10-25 | Updated: 2022-10-31