Vishay / BC Components 152 CME SMD High Voltage Aluminum Capacitors

Vishay / BC Components 152 CME SMD (Chip) High Voltage Aluminum Capacitors offer low ESR, low impedance, and high ripple current. The series features a 400V to 450V rated voltage range and a 2.2µF to 33µF rated capacitance range. The high-reliability capacitors also feature ±20% tolerance and are available in vibration-proof, 4- and 6-pin versions. Vishay / BC Components 152 CME capacitors are AEC-Q200 qualified and are ideal for use in industrial and professional automotive and telecom applications.

Features

  • Extended useful life: up to 6000h at 105°C
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte, self-healing
  • SMD-version with base plate, lead (Pb)-free reflow solderable
  • Charge and discharge proof, no peak current limitation
  • Advanced temperature reflow soldering according to JEDEC® J-STD-020
  • Vibration-proof, 4-pin version and 6-pin version
  • AEC-Q200 qualified
  • High reliability

Applications

  • SMD technology, for high temperature reflow soldering
  • Industrial and professional applications
  • Automotive, general industrial, telecom
  • Smoothing, filtering, buffering

Specifications

  • 2.2μF to 33μF rated capacitance range
  • ±20% tolerance
  • 400V to 450V rated voltage range
  • -40°C to +105°C temperature operating range
Published: 2020-01-09 | Updated: 2024-11-11