TRACO Power THN 20WIR Series Ruggedized 20W DC/DC Converters

TRACO Power THN 20WIR Series Ruggedized 20W DC/DC Converters are ruggedized 20W DC/DC converters providing high reliability in harsh environments. THN 20WIR converters have a wide 4:1 input range and increased resistance against electromagnetic interference, shock/vibration, and thermal shock. These TRACO Power devices come in a six-side shielded 1" x 1" metal package. This innovative design provides high efficiencies up to 91%, enabling a convection-cooled, full load operating temperature range from -40°C to +65°C without derating.

Built-in features like an internal EN 55032 class A filter, input under-voltage-lockout, short circuit protection, remote On/Off and output voltage trim make this series suitable for demanding applications. Certifications according to EN 50155 and EN 61373 standards qualify them for railway and transportation systems and IEC / EN / UL 62368-1 approvals for instrumentation, IT, and industrial electronics.

Features

  • Compact 1" x 1" metal package
  • EN 50155 and EN 61373 approval for railway applications
  • IEC / EN / UL 62368-1 approvals for industrial electronics
  • Qualification for fire behavior according to EN 45545-2
  • 9VDC to 36VDC, 18VDC to 75VDC, or 36VDC to 160VDC 4:1 input voltage
  • Full load -40°C to +65°C operation without derating
  • Operating temperature range up to +85°C with derating
  • High efficiency up to 91%
  • Internal EN 55032 class A filter
  • 3000VDC I/O isolation
  • Protection against overload, overvoltage, and short circuit
  • Remote On/Off and Trim function
  • Three-year product warranty

Videos

Outline Dimensions

Chart - TRACO Power THN 20WIR Series Ruggedized 20W DC/DC Converters

Accessory

Heat sink

Published: 2020-12-14 | Updated: 2024-11-08