TRACO Power Solutions for Challenging Industrial Applications

TRACO Power provides next-generation AC/DC and DC/DC power solutions, high-reliability products designed to the highest standards for use in challenging industrial applications. Each featured family of AC/DC and DC/DC products offers unique characteristics that support the needs of smaller footprints and extended operating temperature ranges. These products from TRACO Power are approved for global safety standards. The devices are ideal for industrial markets, including process control, industrial automation, test and measurement, industrial robotics, mobility, and renewable energy.

Features

  • AC/DC
    • TMPW-T series is fully encapsulated, covering 5W/10W/25W/50W power ranges
    • TMPW-T is chassis mount with screw terminals and wide 90VAC to 305VAC input
    • TPI series is open frame, covering 6 power levels and 30W to 300W in ultra-compact footprints
    • TPI features 130% peak power function with -40°C to +85°C operating temperature range
    • TCI series is conduction-cooled solutions covering 130W, 240W, and 500W platforms
    • TCI is designed for applications where a fan is not available or not wanted
  • DC/DC
    • Ultra-wide 12:1 input ranges
      • 9VDC to 75VDC
      • 14VDC to 160VDC
    • Suitable for applications in harsh industrial environments
    • Compact, power-dense footprints
    • -40°C up to +85°C extended ambient operating temperature range
    • EN 50155 certified and IEC/EN/UL 62368-1 approved
    • 3000VAC I/O isolation
Published: 2024-02-26 | Updated: 2024-03-19