Features
- Low drain-source on-resistance of RDS(ON)=14.7mΩ(typ.) (VGS= 10V)
- Low leakage current of IDSS= 10µA(max) (VDS= 80V)
- Enhancement mode of Vth= 2.5-3.5V (VDS= 10V, ID=0.2mA)
- QSW= 5.5nC (typ.) small gate charge
- Qoss=16.5nC (typ.) small output charge
- High-speed switching
Applications
- High-efficiency DC-DC converters
- Switching voltage regulators
- Motor drivers
Published: 2020-04-02
| Updated: 2024-11-08