Toshiba TLP152/352 IGBT/MOSFET Gate Drive Photocouplers

Toshiba TLP152/352 IGBT/MOSFET Gate Drive Photocouplers consist of a GaAℓAs infrared light-emitting diode (LED) optically coupled to an integrated high-gain, high-speed photodetector IC chip. Each of these has an internal Faraday shield that provides a guaranteed common-mode transient immunity of 20kV/μs. They have a totem-pole output that can both sink and source current. These devices are ideal for IGBT and power MOSFET gate drivers.

Features

  • Buffer logic type: Totem-pole output
  • ±2.5A (max) output peak current
  • 3mA (max) supply current
  • Supply voltage
    • TLP152: 10V to 30V
    • TLP352: 15V to 30V
  • Threshold input current
    • TLP152: 7.5mA (max)
    • TLP352: 5.0mA (max)
  • ±20kV/μs (min) common-mode transient immunity
  • 3750Vrms (min) isolation voltage

Applications

  • Plasma display panels (PDPs)
  • Transistor inverters
  • MOSFET gate drivers
  • IGBT gate drivers
  • Induction cooktop and home appliances

Internal Circuits

Published: 2014-06-25 | Updated: 2022-03-11