Toshiba TCS40DxR Digital-Output Magnetic Sensors

Toshiba TCS40DxR Digital-Output Magnetic Sensors detect proximity to a permanent magnet by sensing the strength of the magnetic flux density. These devices have a significantly smaller and thinner package, which reduces the mounting area in small devices such as mobile phones. These digital-output magnetic sensors are highly sensitive and ideal for open/close sensing for various applications. These applications include cellular phones, notebook PCs, digital cameras, digital video cameras. The Toshiba TCS40DxR can also be used for other products with open-close mechanisms that use on-off, hibernate, or other system-based signals determined by the distance or angle of the sensor to a magnet.

Features

  • Push-pull output structure
  • South-Pole and North-Pole detection
  • Highly sensitive
  • 2.3V to 5.5V supply voltage range 
  • ±1.0mA output current 
  • -40°C to 85°C operating temperature 
  • Compact SOT-23F package
    • 2.9mm × 2.4mm × 0.8mm

Applications

  • Smartphones
  • Tablets
  • Notebook PCs
  • Digital cameras
  • Digital video cameras
  • Electronic home appliances
View Results ( 2 ) Page
Part Number Description Datasheet
TCS40DPR,LF Board Mount Hall Effect / Magnetic Sensors Magnetic Sensor Push Pull Dual Detection TCS40DPR,LF Datasheet
TCS40DLR,LF Board Mount Hall Effect / Magnetic Sensors Magnetic Sensor Open drain Dual Detection TCS40DLR,LF Datasheet
Published: 2015-11-17 | Updated: 2022-03-11