Toradex LM816 HCI WiFi 802.11 b/g/n Nano Adapter
Toradex LM816 Host Controller Interface (HCI) WiFi 802.11 b/g/n Nano Adapter via USB interface is specifically for Windows CE customers (Embedded Linux not supported). Fully compliant with IEEE 802.11 b/g/n standards, LM816 supports a data transfer rate of up to 150Mbps in ad-hoc or infrastructure mode network architectures. The device provides excellent performance with low power consumption and enhances a robust system.Features
- WiFi 802.11 b/g/n
- Operates in 2.4GHz frequency bands
- Plug-and-play (Linux, macOS X, Windows XP – 10, Windows 10 IoT Core and Windows Compact Embedded 6/7 compatible)
- Fully-featured software utility for easy configuration and management
- 1x1 MIMO technology improves effective throughput and range over existing 802.11 b/g products
- Up to 150Mbps data transfer rate
- BPSK, QPSK, 16 QAM, 64 QAM, DBPSK, DQPSK, and CCK modulation schemes
- WEP, TKIP, AES, WPA, and WPA2 hardware encryption schemes
- Can be set up as an ad-hoc network for peer-to-peer communication
- Small convenient size
- RoHS, REACH, and WEEE compliant
Specifications
- Ranges
- Up to 100m indoors
- Up to 180m outdoors
- Current consumption
- 125mA average transmit
- 68mA average receive
- 105mA average transmit/receive
- -10°C to +60°C ambient operating temperature range
- 5% to 90% maximum humidity, non-condensing
- 17mm x 15mm x 8mm in dimension
Additional Resources
Published: 2023-08-17
| Updated: 2024-01-05