Texas Instruments SWIFT™ DC/DC Converter Evaluation Modules
Texas Instruments SWIFT™ Regulator Evaluation Modules (EVMs) unlocks the potential of TI's high-performance DC/DC converters. The TPS54260EVM-597 is designed to evaluate the power-management performance of the TPS54260 DC/DC converter. The TPS54260EVM-597 is designed and tested to operate from a nominal 12V input but can be modified to operate from input voltages up to the 60V operating limit of the DC/DC converter. The TPS54060EVM-457 allows designers to demonstrate the capabilities of the Texas Instruments TPS54060 power management regulator. The TPS54060EVM-457 provides up to a 0.5A output from an input voltage source of 3.5V to 60V. The TPS54060EVM-590 is designed to demonstrate transformer-coupled split rail operation with dual outputs providing ±18V at up to ±100mA. The -18V output is used as the ground reference for the TPS54060 in this application, which allows the sum of the positive and negative outputs to be divided and sent to the VSNS pin for regulation.Features
- Input Voltage Range
- TPS54060EVM-590 - VIN = 3.5V to 60V
- TPS54060EVM-457 - VIN = 12V to 48V
- TPS54260EVM-597 - VIN = 10.8V to 13.2V
- Output Current Range
- TPS54060EVM-590 - 0A to 0.1A
- TPS54060EVM-457 - 0A to 0.5A
- TPS54260EVM-597 - 0A to 2.5A
Published: 2010-05-26
| Updated: 2022-03-11