Texas Instruments UCC5880-Q1 Automotive Isolated 20A Gate Driver

Texas Instruments UCC5880-Q1 Automotive Isolated 20A Gate Driver is an isolated, highly configurable adjustable slew-rate gate driver designed to drive high-power SiC MOSFETs and IGBTs in electric and hybrid electric vehicle (EV/HEV) applications. Protections include shunt resistor-based overcurrent, overtemperature (PTC, NTC, or diode), DESAT detection, and programmable soft turnoff (STO) and two-level soft turnoff (2STO) current. The UCC5880-Q1 device includes an active Miller clamp and an active gate pull-down while the driver is unpowered, which both help reduce the application size. An integrated 10-bit ADC can monitor up to two analog inputs, VCC2, DESAT, and the gate driver temperature for enhanced system management.

Texas Instruments UCC5880-Q1 Automotive Isolated 20A Gate Driver also features diagnostics and detection functions to simplify the design of ASIL-compliant systems. The parameters and thresholds for these features are configurable using the SPI, enabling the driver to be used with nearly any IGBT or SiC MOSFET. Applications include EV/HEV traction inverters and EV/HEV power modules.

Features

  • Dual-output driver with real-time variable drive strength:
    • ±15A and ±5A drive current outputs
    • Digital input pins for drive strength adjustment without SPI
    • 3 resistor settings R1, R2, or R1||R2
    • Integrated 4A active Miller clamp or optional external drive for Miller clamp transistor
  • Primary and secondary side active short circuit (ASC) support
  • Internal and external supply undervoltage and overvoltage protection
  • Driver die temperature sensing and overtemperature protection
  • Short-circuit protection:
    • 110ns response time to DESAT event
    • DESAT protection - selections up to 14V
    • Shunt resistor-based short-circuit (SC) and over-current (OC) protection
    • Configurable protection threshold values and blanking times
    • Programmable soft turnoff (STO) and two-level soft turnoff (2STO) current
  • Integrated 10-bit ADC
    • Power switch temperature, driver die temperature, DESAT pin voltage, VCC2 voltage, phase current, DC Link voltage
    • Programmable digital comparators
  • Advanced VCE/VDS clamping circuit
  • Functional safety compliant:
    • Developed for functional safety applications
    • Documentation available to aid ISO 26262 system design up to ASIL D
  • Integrated diagnostics:
    • Built-in self-test (BIST) for protection comparators
    • Gate threshold voltage measurement for power device health monitoring
    • INP to transistor gate path integrity
    • Internal clock monitoring
    • Fault alarm and warning outputs
    • ISO communication data integrity check
  • SPI-based device reconfiguration, verification, supervision, and diagnosis
  • 150V/ns CMTI
  • AEC-Q100 qualified with the following results
    • Device temperature grade 1: -40°C to +125°C ambient operating temperature range
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C2B

Applications

  • EV and HEV traction inverters
  • EV and HEV power modules

Simplified Schematic

Texas Instruments UCC5880-Q1 Automotive Isolated 20A Gate Driver

Package Outline (mm)

Texas Instruments UCC5880-Q1 Automotive Isolated 20A Gate Driver
Published: 2023-05-11 | Updated: 2025-05-08