Texas Instruments TPS92682EVM-125 Controller Evaluation Module
Texas Instruments TPS92682EVM-125 Controller Evaluation Module (EVM) features a two-channel, constant voltage (CH1) and constant current (CH2) coupled inductor SEPIC regulator. This is based on the TPS92682 two-channel controller with an SPI interface device. It is designed to operate with an input voltage from 7V to 28V and maximum output power of 15W. The evaluation module may support maximum input power of 30W. The constant voltage channel of the evaluation module can provide a maximum output voltage of 30V, which is programmable via SPI. The constant-current channel of the evaluation module can provide a maximum output current of 1.7A, which is programmable via SPI. The Texas Instruments TPS92682 evaluation software package provides a computer-based graphical user interface (GUI), allowing the user to control the output-current and monitor the fault reporting features.Features
- Supports 7V to 28V input
- Programmable output voltage and current
- Programmable spread spectrum for EMI mitigation
- SPI interface for fault monitoring and fault handling
- GUI provides a computer interface and design tool
Kit Contents
- TPS92682EVM-125 evaluation module
- Two ribbon cables
Component Connections
Published: 2021-05-12
| Updated: 2022-03-11