Texas Instruments TPS61023EVM-052 Evaluation Module (EVM)
Texas Instruments TPS61023EVM-052 Evaluation Module (EVM) is the evaluation module for the TPS61023 with output voltage set to 5V. The Texas Instruments TPS61023 is a 3A boost converter with an ultra-low input voltage. It features a 0.5V to 5.5V input voltage range, a 2.2V to 5.5V adjustable output voltage, and a minimum 3A valley switch current limit.Features
- 0.5V to 5.5V input voltage range
- 2.2V to 5.5V output voltage setting range
- IOUT > 1A at VOUT = 5V when VIN > 1.8V
- < 20µA quiescent current from VOUT
Published: 2019-11-01
| Updated: 2025-03-06