Texas Instruments TPS544x20 Evaluation Modules
Texas Instruments TPS544C20EVM-634 and TPS544B20EVM-634 are PWR-634EVM evaluation modules using the TPS544C20 or TPS544B20 synchronous buck converters. PWR-634EVM is designed as a single output DC-DC converter that demonstrates the TPS544x20 in a typical low-voltage application while providing a number of test points to evaluate the performance. These TI devices use a nominal 12V input bus to produce a regulated 1.0V output at up to either 30A or 20A of load current, depending on the device installed.Features
- Full power conversion from 12V to 1V at 20A load.
- Test points for all critical waveforms, PMBus connection
- Convenient 3x3” size
- Design files available for reuse
Published: 2014-08-28
| Updated: 2025-03-11