Texas Instruments TPS23882EVM-084 Daughter Card

Texas Instruments TPS23882EVM-084 Daughter Card features an 8-channel, IEEE 802.3bt ready (Type-3, 30W) 2-Pair PSE Controller. When paired with the Texas Instruments PSEMTHR24EVM-081 motherboard and PSEMCUDAUEVM-082 MCU daughter card (sold separately), users can evaluate a multiple-port PSE system.

The full PoE Evaluation ecosystem includes the following (optional companion tools also listed):

•  24-Port PoE PSE evaluation system
•  PSEMTHR24EVM-081: Motherboard for 24-Port PoE PSE applications (sold separately)
•  PSEMCUDAUEVM-082: MSP430 daughter card for 24-Port PoE PSE applications (sold separately)
•  TPS23882EVM-084: TPS23882 daughter card for 24-port (Type-3, 30W) 2-Pair PoE PSE applications (sold separately)
•  MSP-FET: Used with PSE system firmware GUI to flash code to MSP430 device (sold separately)
•  USB2ANY Interface Adapter: Used with PSE system software GUI for I2C/UART Interaction with PSEMCUDAUEVM-082 daughter card (sold separately)
•  FirmPSE system firmware solution for customers desiring configurable, production-ready system software control

Features

  • 24 port PoE PSE system and expandable to 48 ports through edge connectors
  • Highly flexible system with configurable GUI and host interface
  • Multiport power management
  • IEEE 802.3bt ready
  • Mutiple power supplies
  • Supporting Legacy PD
Published: 2019-10-17 | Updated: 2024-01-03