Texas Instruments TPD4E02B04 4-Channel ESD Protection Diode
Texas Instruments TPD4E02B04 4-Channel ESD Protection Diode is a bidirectional TVS ESD protection diode array for USB Type-C™ and HDMI 2.0 circuit protection. The TPD4E02B04 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). This device features a 0.27pF IO capacitance per channel making it ideal for protecting high-speed interfaces up to 10Gbps such as USB 3.1 Gen2. The low dynamic resistance and low clamping voltage ensure system-level protection against transient events.Features
- IEC 61000-4-2 level 4 ESD protection
- ±12kV contact discharge
- ±15kV air gap discharge
- IEC 61000-4-4 EFT protection
- 80A (5/50ns)
- IEC 61000-4-5 surge protection
- 2A (8/20µs)
- IO capacitance: 0.27pF (Typ ), 0.37pF (max)
- DC breakdown voltage: 5.5V (Min)
- Ultra low leakage current: 10nA (max)
- Low ESD clamping voltage: 8.8V at 5A TLP
- Supports high-speed interfaces up to 10Gbps
- -40°C to 125°C Industrial temperature range
- Easy flow-through routing package
Applications
- End equipment:
- Laptops and desktops
- Set-Top Boxes
- TV and monitors
- Mobile and Tablets
- DVR and NVR
- Interfaces:
- USB Type-C
- USB 3.1 Gen 2
- HDMI 2.0/1.4
- USB 3.0
- DisplayPort 1.3
- PCI Express 3.0
Application Schematic
Datasheets
Published: 2016-03-08
| Updated: 2025-07-03