Texas Instruments TMS320VC5502 Fixed-Point Digital Signal Processor

Texas Instruments TMS320VC5502 Fixed-Point Digital Signal Processor (DSP) is based on the TMS320C55x DSP generation CPU processor core. The Texas Instruments TMS320C55x DSP architecture achieves high performance and low power through increased parallelism and total focus on reduction in power dissipation. The CPU supports an internal bus structure composed of one program bus, three data read buses, two data write buses, and additional buses dedicated to peripheral and DMA activity. These buses can perform up to three data reads and two data writes in a single cycle. In parallel, the DMA controller can perform up to two data transfers per cycle independent of the CPU activity.

The TMS320C55x CPU provides two multiply-accumulate (MAC) units, each capable of 17-bit x 17-bit multiplication in a single cycle. A central 40-bit arithmetic/logic unit (ALU) is supported by an additional 16-bit ALU. The use of the ALUs is under instruction set control, providing the ability to optimize parallel activity and power consumption. These resources are managed in the Address Unit (AU) and Data Unit (DU) of the TMS320C55x CPU. The TMS320C55x DSP generation supports a variable byte width instruction set for improved code density. The Instruction Unit (IU) performs 32-bit program fetches from internal or external memory and queues instructions for the Program Unit (PU). The Program Unit decodes the instructions, directs tasks to AU and DU resources, and manages the fully protected pipeline. Predictive branching capability avoids pipeline flushes on the execution of conditional instructions.

The TMS320C5502 peripheral set includes an external memory interface (EMIF) that provides glueless access to asynchronous memories like EPROM and SRAM, as well as to high-speed, high-density memories such as synchronous DRAM and synchronous burst RAM. Additional peripherals include UART, watchdog timer, and an I-Cache. Three full-duplex multichannel buffered serial ports (McBSPs) provide a glueless interface to various industry-standard serial devices and multichannel communication with up to 128 separately enabled channels. The host-port interface (HPI) is an 8-/16-bit parallel interface used to provide host processor access to 32K words of internal memory on the 5502. The HPI can be configured in multiplexed or non-multiplexed mode to provide a glueless interface to various host processors. The DMA controller provides data movement for six independent channel contexts without CPU intervention. Two general-purpose timers, eight dedicated General-Purpose I/O (GPIO) pins, and analog phase-locked loop (APLL) clock generation are also included.

Features

  • High-performance, low-power, fixed-point TMS320C55x™ Digital Signal Processor (DSP)
    • 3.33/5ns instruction cycle time
    • 300/200MHz clock rate
    • 16Kbyte Instruction Cache (I-Cache)
    • One/two instructions are executed per cycle
    • Dual multipliers [up to 600 Million Multiply-Accumulates Per Second (MMACS)]
    • Two Arithmetic/Logic Units (ALUs)
    • One program bus, three internal data/operand read buses, and two internal data/operand write buses
  • Instruction cache (16Kbytes)
  • 32K × 16-bit on-chip RAM that is composed of eight blocks of 4K × 16-bit Dual-Access RAM (DARAM) (64Kbytes)
  • 16K × 16-bit one-wait-state on-chip ROM (32Kbytes)
  • 8M × 16-bit maximum addressable external memory space
  • 32-bit external parallel bus memory supporting External Memory Interface (EMIF) with General-Purpose Input/Output (GPIO) capabilities and glueless interface to
    • Asynchronous Static RAM (SRAM)
    • Asynchronous EPROM
    • Synchronous DRAM (SDRAM)
    • Synchronous Burst RAM (SBRAM)
  • Emulation/debug trace capability saves the last 16 Program Counter (PC) discontinuities and the previous 32 PC values
  • Programmable low-power control of six device functional domains
  • On-chip peripherals
    • Six-channel Direct Memory Access (DMA) controller
    • Three Multichannel Buffered Serial Ports (McBSPs)
    • Programmable Analog Phase-Locked Loop (APLL) clock generator
    • General-Purpose I/O (GPIO) pins and a dedicated output pin (XF)
    • 8-bit/16-bit parallel Host-Port Interface (HPI)
    • Four timers
      • Two 64-bit general-purpose timers
      • 64-bit programmable watchdog timer
      • 64-bit DSP/BIOS™ counter
    • Inter-Integrated Circuit (I2C) interface
  • Universal Asynchronous Receiver/ Transmitter (UART)
  • On-chip scan-based emulation logic
  • IEEE Std 1149.1 (JTAG) boundary-scan logic
  • Packages
    • 176-terminal LQFP (Low-Profile Quad Flatpack) (PGF suffix)
    • 201-terminal MicroStar BGA™ (Ball Grid Array) (GZZ and ZZZ suffixes)
  • 3.3V I/O supply voltage
  • 1.26V core supply voltage

Functional Block Diagram

Block Diagram - Texas Instruments TMS320VC5502 Fixed-Point Digital Signal Processor
Published: 2020-08-12 | Updated: 2024-08-07