Texas Instruments TMP113 I2C-Compatible Digital Temperature Sensor
Texas Instruments TMP113 I2C-Compatible Digital Temperature Sensor offers an accuracy of ±0.3°C across the -25°C to 85°C temperature range with an on-chip 12-bit analog-to-digital converter (ADC) that provides a temperature resolution of 0.0625°C. This device comes in a compact 6-pin WCSP package.The TMP113 is designed to operate from a supply range as low as 1.4V, with a low average and shutdown current of 1.4µA (at 1Hz) and 70nA, allowing for an on-demand temperature conversion and maximizing battery life. At the same time, the supply can be raised to as high as 5.5V for a range of industrial applications with only 2m°C/V DC power supply rejection. This device has a very fast thermal step response equal to 0.2s with a flexible PCB.
The Texas Instruments TMP113 production units are 100% tested against NIST-traceable sensors and verified with NIST-traceable equipment through ISO/IEC 17025 accredited calibrations.
Features
- Available in WCSP package with a body size (DSBGA-6) of 1.5mm × 1.0mm × 0.525mm
- Wide operating ranges
- V+ operating range of 1.4V to 5.5V
- Temperature range of -40°C to 125°C
- Accuracy holds across temperature
- ±0.1°C (typ.) at 25°C
- ±0.3°C (max.) from -25°C to 85°C
- ±0.5°C (max.) from -40°C to 125°C
- 12-bit resolution (0.0625°C (LSB))
- Flexible digital interface
- I2C and SMBus compatible
- I3C mixed bus co-existence capable
- Low supply current
- 3.4µA average current (typ.) at 4Hz
- 1.4µA average current (typ.) at 1Hz
- 70nA shutdown current (typ.)
- Only 2m°C/V DC power supply rejection over a wide supply range of 1.4V to 5.5V
- Safety and compliance (NIST traceable)
- Software compatible with the normal mode of industry-standard (TMP102, TMP110, and TMP112)
- Available compatible dual-source devices in the market
Applications
- Building automation
- Occupancy detection
- Video doorbell
- HVAC (wireless environmental sensor)
- Factory automation and control
- Machine vision camera
- Power delivery units
- Industrial PC (single board computer)
- CPU (PLC controller)
- Medical equipment (continuous glucose monitor)
- Datacenter and enterprise computing
- Solid state drive (SSD)
- Rack server motherboard
- Personal electronics
- PC and notebooks, tablets, and gaming
- Digital still and video camera
- Augmented reality glasses
- Smart speakers
Simplified Schematic
Published: 2025-01-22
| Updated: 2025-02-21