Texas Instruments TMDSHSECDOCK Baseboard Docking Station

Texas Instruments TMDSHSECDOCK HSEC180 controlCARD Baseboard Docking Station provides header pin access to key signals on compatible HSEC180-based controlCARDs. Rapid prototyping and customizable routing are possible with the available breadboard area. The board can be powered by a USB cable or a 5V barrel supply.

Features

  • Bread-board like baseboard with HSEC180 controlCARD female connector
  • Header pin access to key MCU signals
  • Breadboard area for customizable routing and prototyping
  • Board power can be provided by the provided USB cable or a 5V barrel supply

Kit Contents

  • 1 Mini-USB cable
  • 2 Wire jumpers
  • 2 Shunt jumpers
Published: 2018-09-21 | Updated: 2025-04-16