Texas Instruments THVD1500 5V RS-485 Transceivers
Texas Instruments THVD1500 5V RS-485 Transceivers have up to 300kbps With ±8kV IEC ESD Protection and are designed for industrial applications. The THVD1500 transceivers eliminate the need for additional system-level protection components, as a result of the bus pins being immune to high levels of IEC Contact Discharge ESD events. The device is suitable for multi-point applications over long cable runs, due to the wide common-mode voltage range and low input leakage on bus pins. The THVD1500 has an Industrial Temperature Range of -40°C to 125°C and operates from a single 5V supply.Features
- Meets or exceeds the requirements of the TIA/EIA-485A Standard and the State Grid Corporation of China (SGCC) part 11 serial communication protocol RS-485 standard
- 4.5V to 5.5V Supply voltage
- Half-duplex RS-422/RS-485
- Bus I/O protection
- ±16kV HBM ESD
- ±8kV IEC 61000-4-2 Contact discharge
- ±10kV IEC 61000-4-2 Air gap discharge
- ±2kV IEC 61000-4-4 Fast transient burst
- Extended Industrial Temperature Range: -40°C to 125°C
- Large Receiver Hysteresis for Noise Rejection
- 1/8 Unit Load Options (Up to 256 Bus Nodes)
- Low EMI 300kbps
- Low Power Consumption
- Low Standby Supply Current: <1µA
- Quiescent During Operation: <660µA
- Glitch-Free Power-Up/Down for Hot Plug-in Capability
- Open, Short, and Idle Bus Failsafe
Applications
- Electricity meters (E-Meters)
- Inverters
- HVAC Systems
- Video surveillance systems
Published: 2017-10-19
| Updated: 2022-07-05