Texas Instruments TCAN-SOIC8-EVM Evaluation Module (EVM)

Texas Instruments TCAN-SOIC8-EVM Evaluation Module (EVM) was developed to allow users to evaluate any of TI's 8-pin CAN transceiver devices. The evaluation module provides concepts for bus termination, bus filtering, and protection. The TCAN-SOIC8-EVM is easily configured by the user for the TI 8-pin CAN transceiver families as needed by jumper settings, simple soldering tasks, and replacement of standard components. A separate evaluation module is available for the galvanic-isolated CAN transceiver family.

Features

  • Standard and split termination on the CAN bus
  • Footprints for filter capacitors, common-mode choke, and TVS diode for CAN bus protection from RF noise and transient pulses
  • Footprints for common 8-pin SOIC socket and CAN SiC loading
  • DSUB9 connector with CAN bus signals and GND for typical automotive cable harness connections
  • All digital signals for configuration and control are brought out to a header for easy access
  • Multi-way jumpers for different functional uses of generic pins

Board Layout

Mechanical Drawing - Texas Instruments TCAN-SOIC8-EVM Evaluation Module (EVM)
Published: 2024-09-13 | Updated: 2024-12-11