Texas Instruments TAS6421-Q1 Automotive Burr-Brown™ Audio Amplifiers

Texas Instruments TAS6421-Q1 Automotive Class-D Burr-Brown™ Audio Amplifiers implement a 2.1MHz PWM switching frequency, enabling a cost-optimized solution for a tiny PCB size. The TAS6421-Q1 features full operation down to 4.5V for start/stop events and exceptional sound quality with up to 40kHz audio bandwidth. The TAS6421-Q1 is footprint and pin-compatible with the TAS642x-Q1 audio amplifiers, allowing for the flexibility to support multiple system configurations with minimal redesign effort. Texas Instruments TAS6421-Q1 Automotive Burr-Brown Audio Amplifiers provide one channel at 27W into 4Ω at 10% THD+N, 45W into 2Ω at 10% THD+N from a 14.4V supply or 75W into 4Ω at 10% THD+N from a 25V supply. The TAS6421-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Advanced load diagnostics
    • DC diagnostics run without input clocks
    • AC diagnostic for tweeter detection with impedance and phase response
  • Easily meet CISPR25-L5 EMC specification
  • AEC-Q100 qualified for automotive applications
    • Temperature grade: –40°C to +125°C
  • Audio inputs
    • I2S or 4/8-channel TDM input
    • Input sample rates: 44.1kHz, 48kHz, 96kHz
    • Input formats: 16-bit to 32-bit I2S and TDM
  • Audio outputs
    • Single-channel bridge-tied load (BTL)
    • Up to 2.1 MHz output switching frequency
    • 27W, 10% THD Into 4Ω at 14.4V BTL
    • 45W, 10% THD Into 2Ω at 14.4V BTL
  • Audio performance into 4Ω at 14.4V BTL
    • THD+N < 0.02% at 1W
    • 42µVRMS output noise
    • –90dB crosstalk
  • Load diagnostics with host-independent operation
    • Output open and shorted load
    • Output-to-battery or ground shorts
    • Line output detection up to 6kΩ
  • Protection
    • Output current limiting and short protection
    • 40V load dump
    • Open ground and power-tolerant
    • Overtemperature warning and shutdown
    • Undervoltage and overvoltage, DC offset
  • General operation
    • 4.5V to 26.4V supply voltage
    • I2C control with four address options
    • Clip detection (latching or non-latching)

Applications

  • Automotive head unit and external amplifiers
  • eCall (emergency call)
  • Virtual engine sound systems (VESS)

Block Diagram

Block Diagram - Texas Instruments TAS6421-Q1 Automotive Burr-Brown™ Audio Amplifiers
Published: 2019-11-26 | Updated: 2025-03-05