Texas Instruments TAS5760M/TAS5760M-Q1 I2S Input Class-D Amplifier
Texas Instruments TAS5760M/TAS5760M-Q1 I2S Input Amplifier is a stereo I2S input device that includes hardware and software (I2C) control modes and an integrated digital clipper. The device also includes several gain options and a wide power supply operating range to enable use in many applications. The TAS5760M operates with a nominal supply voltage from 4.5 to 24VDC. An optimal mix of thermal performance and device cost is provided in the 120mΩ RDS(ON) of the output MOSFETs. Additionally, a thermally enhanced 48-Pin TSSOP provides excellent operation in the elevated ambient temperatures found in modern consumer electronic devices. The TAS5760M-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Audio I/O configuration
- Single stereo I2S Input
- Stereo Bridge Tied Load (BTL) or mono Parallel Bridge Tied Load (PBTL) operation
- 32, 44.1, 48, 88.2, 96kHz Sample Rates
- General operational features
- Selectable hardware or software control
- Integrated digital output clipper
- Programmable I2C address (1101100[R/W] or 1101101[R/W])
- Closed-loop amplifier architecture
- Adjustable switching frequency for speaker amplifier
- Robustness features
- Clock error, DC, and short-circuit protection
- Overtemperature and programmable overcurrent protection
- Audio performance (PVDD = 19V, RSPK = 8Ω, SPK_GAIN [1:0] Pins = 01)
- Idle channel noise = 100µVrms (A-Wtd)
- THD+N = 0.03% (at 1W, 1kHz)
- SNR = 100dB A-Wtd (Ref. to THD+N = 1%)
Applications
- LCD/LED TV and multipurpose monitors
- Sound bars, docking stations, PC audio
- General-purpose audio equipment
Functional Block Diagram
Published: 2018-08-02
| Updated: 2023-02-02