Texas Instruments SN74HCS14/SN74HCS14-Q1 Hex Inverter
Texas Instruments SN74HCS14/SN74HCS14-Q1 Hex Inverter contains six independent Inverter with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The SN74HCS14-Q1 devices are AEC-Q100 qualified for automotive applications.The Texas Instruments SN74HCS14/SN74HCS14-Q1 Hex Inverter is offered in 14-pin TSSOP, SOIC, WQFN, and SOT-23-THIN package types for design flexibility.
Features
- 2V to 6V wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 5V
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
Applications
- Synchronize inverted clock inputs
- Debounce a switch
- Invert a digital signal
Datasheets
Functional Block Diagram
Published: 2019-10-04
| Updated: 2023-11-28