Texas Instruments SN74AHCT32/SN74AHCT32-Q1 2-Input Positive-OR Gates

Texas Instruments SN74AHCT32/SN74AHCT32-Q1 Quad 2-Input Positive-OR Gates performs the Boolean logic Y = A × B or Y = A + B in positive logic. The Texas Instruments SN74AHCT32-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Inputs are TTL-voltage compatible
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
    • 2000V human-body model
    • 200V machine model

Applications

  • Electronic points-of-sale
  • Telecom infrastructure
  • Network switches
  • Test and measurement

Functional Block Diagram

Block Diagram - Texas Instruments SN74AHCT32/SN74AHCT32-Q1 2-Input Positive-OR Gates
Published: 2023-06-16 | Updated: 2025-07-31