Texas Instruments SN74ACT10-Q1 Automotive NAND Gate
Texas Instruments SN74ACT10-Q1 Automotive NAND Gate is a high-performance, triple 3-input positive-NAND gate designed to meet the rigorous demands of modern electronic systems. This device uses advanced CMOS technology to deliver fast switching speeds, low power consumption, and robust input/output protection. The SN74ACT10-Q1 NAND gate operates over a wide voltage range of 4.5V to 5.5V and supports TTL-compatible inputs, ensuring seamless integration with legacy and mixed-signal environments. This device is available in compact TSSOP and WQFN packages with wettable flanks for Automated Optical Inspection (AOI). The SN74ACT10-Q1 NAND gate device is AEC-Q100 qualified for automotive applications. This device is ideal for an alarm/tamper detect circuit and an S-R latch.Features
- Qualified for automotive applications
- 4.5V to 5.5V VCC voltage operation range
- 5.5V input voltages
- Maximum tpd of 9.5ns at 5V
- Inputs are TTL-voltage compatible
Applications
- Alarm/tamper detect circuit
- S-R latch
Functional Block Diagram
Typical Application Diagram
Published: 2025-09-17
| Updated: 2025-10-09