Texas Instruments OPA856 Wideband Low-Noise Op Amp

Texas Instruments OPA856 Wideband Low-Noise Operational Amplifier (Op Amp) has bipolar inputs for wideband transimpedance and voltage amplifier applications. The ultra-wide, 1.1GHz gain-bandwidth product (GBWP) of the OPA856, combined with the broadband voltage noise of 0.9nV/√Hz, produces a viable amplifier for wideband transimpedance applications and high-speed data acquisition systems. It also works with applications with weak signal inputs that require low-noise and high-gain front ends. The OPA856 combines multiple features to optimize dynamic performance. In addition to the wide small-signal bandwidth, the OPA856 has 110MHz of large-signal bandwidth (VOUT = 2VPP) and a slew rate of 350V/µs.

The Texas Instruments OPA856 is optimized for optical time-of-flight (ToF) systems, where it is used with time-to-digital converters, such as the TDC7201. It can also drive a high-speed analog-to-digital converter (ADC) in high-resolution LIDAR systems with a differential output amplifier, such as the THS4541 or LMH5401.

Features

  • 1.1GHz unity-gain bandwidth
  • 1.1GHz gain-bandwidth product
  • 350V/µs slew rate
  • 0.9nV/√Hz low input voltage noise
  • Low Input Capacitance
    • 0.4pF common-mode
    • 0.7pF differential
  • Wide input common-mode range
    • 0.4V from the positive supply
    • 1.1V from the negative supply
  • 3VPP total output swing
  • 3.3V to 5.25V supply voltage range
  • 17.2mA quiescent current
  • 8-Pin WSON package
  • –40 to +125°C temperature range

Applications

  • Optical Time Domain Reflectometry (OTDR)
  • 3D scanner
  • Laser distance measurement
  • Solid-state scanning LIDAR
  • Optical ToF position sensor
  • Drone vision
  • Industrial robot LIDAR
  • Vacuum robot LIDAR
  • Silicon Photomultiplier (SiPM) buffer amplifier
  • Photomultiplier tube post-amplifier

Functional Block Diagram

Block Diagram - Texas Instruments OPA856 Wideband Low-Noise Op Amp
Published: 2020-11-03 | Updated: 2024-09-17