Texas Instruments LMKDB1108EVM Evaluation Module
Texas Instruments LMKDB1108EVM Evaluation Module offers a setup to evaluate the LMKDB1108 LP-HCSL clock buffer performance that supports PCle Gen 1 to Gen 6. This module also allows compliance testing and system prototyping of the LMKDB1108 clock buffer. The LMKDB1108EVM module can be configured through an onboard USB microcontroller interface using a PC with TICS pro software GUI. This module features integrated LDOs for exceptional power supply noise suppression with a 3.3V operating supply voltage. The LMKDB1108EVM module box includes an LMKDB1108EVM board (DC255A) and 3 feet mini-USB cable (MPN 3021003-03). This module is used in server motherboards, hardware accelerators, and NICs/SmartNICs.Features
- Supports PCIe Gen 1 to Gen 6 and DB2000QL-compliant buffer
- On-board input/output expander for output enable/disable through pin controls
- External and USB power supply options
- Programmability through TICS pro software Graphical User Interface (GUI)
Applications
- Server motherboard
- High-performance computing
- Hardware accelerators
- NICs/SmartNICs
Kit Contents
- One LMKDB1108EVM board (DC255A)
- 3 feet mini-USB cable (MPN 3021003-03)
Additional Resource
Published: 2024-01-17
| Updated: 2024-01-24