Texas Instruments LMC603x/LMC6035-Q1 Low-Power CMOS Op Amps

Texas Instruments LMC603x/LMC6035-Q1 Low-Power CMOS Operational Amplifiers (Op Amps) are economical, low-voltage op amps capable of rail-to-rail output swing into loads of 600Ω. The LMC6035 is available in a chip-sized package (8-bump DSBGA) using micro SMD package technology. Both devices allow for single-supply operation and are specified for 2.7V, 3V, 5V, and 15V supply voltage. The 2.7V supply voltage corresponds to the end-of-life voltage (0.9V/cell) for three NiCd or NiMH batteries in series, making the LMC603x/LMC6035-Q1 an excellent choice for portable and rechargeable systems. These devices also feature a well-behaved decrease in specifications at supply voltages less than the specified 2.7V operation. This behavior provides a comfort zone for adequate operation at voltages significantly less than 2.7V. The ultra-low input current makes these devices an excellent choice for low-power, active-filter applications because a low-input bias current allows higher resistor and lower capacitor values. In addition, the drive capability of the LMC603x/LMC6035-Q1 makes these op amps an excellent choice in a broad range of applications for low-voltage systems. The Texas Instruments LMC6035-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Typical unless otherwise noted
  • LMC6035 in DSBGA package
  • Specified 2.7V, 3V, 5V, and 15V performance
  • Specified for 2kΩ and 600Ω loads
  • Wide operating range of 2.0V to 15.5V
  • Ultra-low input current of 20fA
  • Rail-to-rail output swing
    • At 600Ω: 200mV from either rail at 2.7V
    • At 100kΩ: 5mV from either rail at 2.7V
  • High voltage gain of 126dB
  • Wide input common-mode voltage range of –0.1V to +2.3V at VS = 2.7V
  • Low distortion of 0.01% at 10kHz
  • LMC6035 dual LMC6036 quad
  • See AN-1112 for DSBGA considerations
  • AEC-Q100 Grade 3 qualified with LMC6035-Q1
  • Package options
    • LMC6035: SOIC-8, VSSOP-8, or DSBGA-8
    • LMC6035-Q1: SOIC-8
    • LMC6036: SOIC-14 or TSSOP-14

Applications

  • Filters
  • High-impedance buffer or preamplifier
  • Battery-powered electronics
  • Medical instrumentation

Typical Application

Application Circuit Diagram - Texas Instruments LMC603x/LMC6035-Q1 Low-Power CMOS Op Amps
Published: 2025-01-27 | Updated: 2025-06-06