Texas Instruments LM48580EVM Evaluation Module
Texas Instruments LM48580EVM Evaluation Module uses a simplistic design in a fully-populated demonstration board to assess the LM48580 High Voltage Drivers through hardware settings. When connected to an external power supply and a signal source, the LM48580EVM Evaluation Module easily demonstrates the features of the amplifier. The LM48580 consumes 2.7mA of quiescent current from a 3.6V supply while driving up to 30Vp-p output. Additional features can be tested using jumpers from configured gain (18dB, 24dB, and 30dB) and shutdown pins. The low power shutdown mode feature reduces quiescent current consumption to 0.5μA.Features
- 30Vp-p output voltage
- Differential input
- Small footprint DSBGA
Board Layout
Published: 2018-06-28
| Updated: 2023-02-27