Texas Instruments LM34936EVM Controller Evaluation Module (EVM)

Texas Instruments LM34936EVM Controller Evaluation Module (EVM) is designed to evaluate the LM34936. The LM34936 is a four-switch wide VIN buck-boost controller. This converter is designed to operate from input voltage from 6V to 30V and provide a 12V regulated output with a load current of up to 6A.

Features

  • Ultra high (> 98%) peak power conversion efficiency
  • Smooth buck-boost operation
  • Optional hiccup mode overload protection
  • Optional frequency dithering for reduced EMI
Published: 2018-09-26 | Updated: 2023-05-30