Texas Instruments LDC1314DIAL-EVM Evaluation Module

Texas Instruments LDC1314DIAL-EVM Inductance-to-Digital Converter Evaluation Module (EVM) is designed to evaluate the LDC131x and LDC161x. This evaluation module demonstrates the use of inductive sensing technology to sense and measure the presence or position of conductive target objects. The Texas Instruments LDC1314DIAL-EVM contains two examples of LC tank sensors connected to the LDC131x/161x input channels. The latter is controlled by an MSP430, which interfaces to a host computer. The evaluation module uses the LDC1314 but can also be used with LDC1312, LDC1612, and LDC1614.

Features

  • Absolute angle sensing with 1-degree accuracy
  • 0.1-degree resolution
  • Does not use magnets
  • Temperature stable
  • Automatically corrects for z-axis wobble
Published: 2017-01-06 | Updated: 2022-03-11