Texas Instruments DS90UB934-Q1EVM Evaluation Module (EVM)
Texas Instruments DS90UB934-Q1EVM Evaluation Module (EVM) is an FPD-Link III deserializer that converts a serialized camera data input to parallel LVCMOS output. When coupled with DS90UB913A/933 serializers, the DS90UB934-Q1 receives data from 1-Megapixel image sensors supporting a 720p/800p/960p resolution at 30Hz or 60Hz frame rates. There is a 2:1 mux on the input that allows two cameras to be connected, with a pin or register control of which camera is active. The evaluation module has two Rosenberger FAKRA connectors and a configurable PoC voltage for connecting the camera modules (not included). There is an onboard MSP430 which functions as a USB2ANY bridge for connecting a PC. This bridge works with the Analog LaunchPAD GUI tool.Features
- Supports 1-Megapixel sensors With HD 720p/800p/960p resolution at 30Hz or 60Hz frame rate
- Parallel LVCMOS video output
- Onboard USB2ANY controller for I2C access
- Compatible with DS90UB913A and DS90UB933
Kit Contents
- DS90UB934-Q1EVM Evaluation Module
- USB-to-USB mini cable
Published: 2017-08-21
| Updated: 2025-03-06