Texas Instruments DRV8434EVM Motor Driver Evaluation Module
Texas Instruments DRV8434EVM Motor Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8434. The DRV8434 is an integrated motor-driver solution for bipolar stepper motors. The device integrates two N-channel power MOSFET H-bridges, integrated current sense, and regulation circuitry. The Texas Instruments DRV8434 devices can be powered with a supply voltage from 4.5V to 48V. A simple STEP/DIR control interface allows for an external controller to manage the outputs. The decay mode can be selected as a slow, mixed decay, smart tune Ripple Control, or smart tune Dynamic Decay current regulation scheme.Features
- 4.5V to 48V operating voltage range
- Up to 4A peak current
- A simple STEP/DIR input interface
- Integrated current sense and micro-stepping indexer
- Smart tune technology
Board Connections
Published: 2021-02-17
| Updated: 2022-03-11