Texas Instruments DP83867-EVM-AM Ethernet PHY Add-On Board

Texas Instruments DP83867-EVM-AM Industrial Ethernet PHY Add-On Board will be used with Arm® based, high-performance microcontroller evaluation modules. This add-on board is excellent for initial Ethernet evaluation and prototyping using evaluation modules. The DP83867-EVM-AM has a TI DP83867IR low-latency 10/100/1000-Mbps PHY with an RGMII interface and a standard RJ45 Ethernet networking connector. DP83867-EVM-AM is supported on evaluation modules with an Ethernet expansion connector, such as the AUDIO-AM275-EVM.

Features

  • DP83867IR low latency 10/100/1000Mbps Industrial Ethernet PHY with RGMII interface
  • Standard RJ45 Ethernet networking connector
  • Shielded DF40GB 48-pin connector for interfacing with Arm-based processors series evaluation modules

Applications

  • Automotive
    • Premium audio amplifiers
    • Audio gateway
    • Acoustic Vehicle Alert System (AVAS)
    • Digital cockpit
    • Audible driver warning
  • Consumer audio
    • Professional audio amplifiers
    • Surround sound system
    • Home theater system
    • Speakers
    • Soundbars
  • Aerospace and defense
    • Radar
    • Radio
  • Marine equipment
    • Sonar
  • Medical and healthcare
    • Ultrasound scanner
  • Test and measurement
    • Instrumentation

Kit Contents

  • DP83867-EVM-AM industrial Ethernet PHY add-on board
  • Board mounting hardware
Mechanical Drawing - Texas Instruments DP83867-EVM-AM Ethernet PHY Add-On Board

Board Layout

Mechanical Drawing - Texas Instruments DP83867-EVM-AM Ethernet PHY Add-On Board
Published: 2025-04-16 | Updated: 2025-04-24