Texas Instruments DIYAMC-0-EVM Evaluation Module (EVM)

Texas Instruments DIYAMC-0-EVM Evaluation Module (EVM) is a break-apart module with twenty configurations in a five-by-four grid layout. For isolated amplifiers, the three output options include differential output, single-ended output with fixed gain, and single-ended output with ratiometric gain. For isolated modulators, the two clock options include an internal clock and an external clock. Each of these configurations is available in four package types: DEN, D, DWV, and DUB. The Texas Instruments DIYAMC-0-EVM gives users the ability to test a variety of devices from one evaluation module.

Features

  • 20 circuit configurations
  • Header interface for easy access to inputs and outputs
  • Breadboard compatible

Kit Contents

  • DIYAMC-0-EVM evaluation module
  • Ten 4-position 0.100-inch connectors
Texas Instruments DIYAMC-0-EVM Evaluation Module (EVM)

Applications

  • Motor drives
  • Power delivery
  • Onboard Chargers (OBCs)
  • Traction inverter
  • DC/DC converter
  • Energy Storage System (ESS)
  • EV charging
  • Solar inverters

Board Layout

Mechanical Drawing - Texas Instruments DIYAMC-0-EVM Evaluation Module (EVM)
Published: 2024-06-27 | Updated: 2025-12-10