Texas Instruments DAC8760/7760 Digital-to-Analog Converters

Texas Instruments DAC7760 and DAC8760 are low-cost, precision, fully-integrated, 12-bit and 16-bit digital-to-analog converters (DACs) designed to meet the requirements of industrial process-control applications. These devices can be programmed as a current output with a range of 4mA to 20mA, 0mA to 20mA, or 0mA to 24mA; or as a voltage output with a range of 0V to 5V, 0V to 10V, ±5V, or ±10V, with a 10% overrange (0V to 5.5V, 0 V to 11V, ±5.5V, or ±11V). Both current and voltage outputs can be simultaneously enabled while being controlled by a single data register. These devices include a power-on-reset function to ensure powering up in a known state (both IOUT and VOUT are disabled and in a Hi-Z state). The CLR and CLR-SEL pins set the voltage outputs to zero- scale or midscale, and the current output to the low end of the range, if the output is enabled. Zero and gain registers can be programmed to digitally calibrate the device in the end system. The output slew rate is also programmable by register. Texas Instruments DAC7760 and DAC8760 can superimpose an external HART® signal on the current output and can operate with either a single +10-V to +36-V supply, or dual supplies of up to ±18V. All versions are available in both 6-mm × 6-mm QFN-40 and TSSOP-24 packages.

Features

  • Current Output: 4mA to 20mA; 0mA to 2mA; 0mA to 24mA
  • Voltage Output:
    • 0V to 5V; 0V to 10V; ±5V; ±10V
    • 0V to 5.5V; 0V to 11V; ±5.5V; ±11V (10% Overrange)
  • ±0.1% FSR Total Unadjusted Error (TUE) Max
  • DNL: ±1 LSB Max
  • Simultaneous Voltage and Current Output
  • Internal 5-V Reference (10 ppm/°C, max)
  • Internal 4.6-V Power-Supply Output
  • Reliability Features:
    • CRC Check and Watchdog Timer
    • Thermal Alarm
    • Open Alarm, Short Current Limit
  • Wide Temperature Range: -40°C to +125°C
  • 6mm × 6mm QFN-40; TSSOP-24 Packages

Applications

  • 4mA to 20mA Current Loops
  • Analog Output Modules
  • Building Automation
  • Environment Monitoring
  • Programmable Logic Controllers (PLCs)
  • Field Sensors and Process Transmitters

Block Diagram

Texas Instruments DAC8760/7760 Digital-to-Analog Converters
Published: 2014-02-21 | Updated: 2022-03-11