Texas Instruments DAC874xH Modems with UART Interface
Texas Instruments DAC874xH Modems With UART Interface offer flexible choices for compatibility with HART®, FOUNDATION Fieldbus™, and PROFIBUS PA communication systems. HART mode integrates all required circuitry to operate as half-duplex HART physical layer modems. This integration is achieved in either slave or master configurations with minimal external components for filtering. The FOUNDATION Fieldbus mode operates as a half-duplex FOUNDATION Fieldbus compatible H1 Controllers and MAUs with all required circuitry integrated. The digital UART interface or integrated FIFO accessed by an SPI interface transfers the HART, FOUNDATION Fieldbus, or PROFIBUS PA data stream from the microcontroller. A Do pin is included in the SPI interface for daisy-chain support, various interrupts, and other features. Texas Instruments DAC874xH Modems are designed with industrial process control and industrial automation applications in mind.Features
- HART-compliant physical layer modem
- 1200/2200Hz HART FSK sinusoids
- Register programmable amplitude of TX signals (DAC8741H/DAC8742H only)
- Integrated RX demodulator and band-pass filter with minimal external components
- FOUNDATION Fieldbus™ compatible H1 controller and Medium Attachment Unit (MAU)
- 31.25kbit/s communication based on Manchester Coded Bus Powered (MBP)
- Integrated Manchester encoder and decoder
- Compatible with PROFIBUS PA
- 180uA max at typical industrial operating temperature range (-40°C to 85°C) low quiescent current
- Integrated 1.5V reference
- Flexible clocking options
- Internal oscillator
- External crystal oscillator
- External CMOS clock
- Digital interface
- DAC8740H: UART
- DAC8741H: SPI
- DAC8742H: UART and SPI
- Reliability: CRC bit error checking, watchdog timer (DAC8741H and DAC8742H only)
- –55°C to 125°C wide operating temperature
- 4mm x 4mm QFN and 5mm x 5mm TQFP packages
Applications
- Industrial process control and automation
- PLC or DCS I/O modules
- Field and sensor transmitters
Functional Block Diagram
Published: 2018-03-26
| Updated: 2022-11-09