Texas Instruments DAC80004EVM DAC Evaluation Module (EVM)
Texas Instruments DAC80004EVM DAC Evaluation Module (EVM) is designed to help evaluate the DAC80004. The DAC80004 is a 16-bit, low-power, buffered voltage-output, quad-channel digital-to-analog converter (DAC) that operates from a single +2.7V to +5.5V supply. The evaluation module allows the user to control the DAC logic using onboard jumpers or digitally through the J2 header. The evaluation module includes two additional onboard references of 2.5V and 5V selectable through a jumper. By default, the Texas Instruments DAC80004EVM is configured to be used with an onboard +2.5V external reference but can be easily modified to use the other +5V external reference.Features
- 1 LSB INL (max.) DAC80004 (16-bit) relative accuracy
- An integrated reference input buffer
- Two onboard references (2.5V and 5V)
- Selectable power-on reset (zero-scale or mid-scale)
- 1mA/Ch current consumption
Board Layout
Published: 2016-07-12
| Updated: 2022-03-11