Texas Instruments ADC3908Dx/ADC3908Sx 8-Bit High-Speed ADCs

Texas Instruments ADC3908Dx/ADC3908Sx 8-Bit High-Speed Analog-to-Digital Converters (ADCs) are a family of ultra-low-power 8-bit 125MSPS high-speed dual and single-channel ADCs. High-speed control loops benefit from the short latency of only one clock cycle. The ADC consumes only 90mW at 125MSPS, and its power consumption scales have lower sampling rates.

The Texas Instruments ADC3908Dx/ADC3908Sx uses parallel DDR or SDR CMOS interface to output the data and can be driven at +1.8V or +3.3V to accommodate various receiver requirements. The analog input and output interface can be easily configured via pin control. The device is a pin-to-pin compatible family of ADCs with 8-bit and 10-bit resolution and different speed grades. The device is available in a 32-pin VQFN package and supports industrial temperature range from -40 to +105°C.

Features

  • Sampling rate up to 125MSPS
  • Latency of one clock cycle
  • Low power (2-channel)
    • 90mW at 125MSPS
    • 56mW at 25MSPS
    • 3mW in PD mode
  • Small footprint of 32-VQFN (4mm x 4mm)
  • Single or dual-channel ADC
  • Internal reference
  • No missing codes, ±0.25 LSB INL
  • Buffered, differential, or single-ended inputs
  • 150MHz (3dB) input bandwidth
  • Single 1.8V supply (optional 3.3VIO capability)
  • -40°C to 105°C industrial temperature range
  • Parallel (SDR, DDR) CMOS interface
  • Spectral performance (FSCLK = 125MSPS, fIN = 5 MHz)
    • SNR: 49.8dBFS
    • SFDR: 60dBFS

Applications

  • Low latency control loops
  • Laser scanners
  • Displacement sensors
  • Detection equipment

Functional Block Diagrams

Published: 2024-11-27 | Updated: 2024-12-05