Tektronix 2 Series MSO Mixed Signal Oscilloscopes
Tektronix 2 Series MSO Mixed Signal Oscilloscopes offer up to 4 analog channels, 500MHz bandwidth, 2.5GS/s sample rate, 16-channel MSO, and 50MHz arbitrary function generator (AFG). Other features include a four-bit digital pattern generator, advanced triggers, protocol decode, digital voltmeter (DVM), and frequency counter. These compact, portable, battery-operated instruments are about 1.5" thick, making them ideal for electronic debugging and testing on the bench or in the field. Both the MSO22 and MSO24 series have the same intuitive interface as various other oscilloscopes from Tektronix, including 3-Series, 4-Series, and 5-Series. The membrane switch technology offers ruggedness, easy cleaning, and durability for harsh environments.Tektronix 2 Series MSO Mixed Signal Oscilloscopes include several predefined waveforms: sine, square, pulse, ramp/triangle, DC, noise, sin(x)/x (Sinc), Gaussian, Lorentz, exponential rise/fall, Haversine, and cardiac. The units work with common serial buses found in embedded designs. These include I2C, SPI, RS-232/422/485/UART, CAN, CAN FD, LIN, and SENT.
Features
- 2 or 4 inputs analog input channels
- 70MHz, 100MHz, 200MHz, 350MHz, and 500MHz bandwidth
- Sample rates
- 2.5GS/s half channels
- 1.25GS/s all channels
- 10M point record length
- Vertical resolution
- 8 bits ADC
- Up to 16 bits in high-resolution mode
- Display
- 10.1-inch TFT color
- WXGA (1280 x 800) resolution
- Capacitive (multi-touch) touchscreen
- 100mm x 100mm VESA interface
- Edge, pulse width, runt, timeout, logic, setup and hold, rise/ fall time, and parallel bus trigger types (standard)
- Standard analysis
- Cursors: Waveform, V bars, H bars, and V and H bars
- 36 measurement
- XY, limit mask plots
- Basic waveform arithmetic, FFT, and advanced equation editor
- Search on any trigger criteria
- Connectivity
- USB 2.0 host
- USB 2.0 device (2 ports)
- LAN (10/100 MB/s Base-T Ethernet
Additional Resources
Optional Accessories
- Hard Carrying Case for 2 Series Oscilloscopes
- Protective Case for use with 2 Series Oscilloscopes
- Rackmount Kit for 2 Series Oscilloscopes
- License, I2C, SPI, UART, CAN,CAN-FD, SENT, LIN Serial Trigger and Analysis, Node Locked
- License, AFG (Arbitrary/Function Generator) Node Locked
- Ultimate Bundle for 2 Series MSO, Includes 2-Source, 2-Serial, Node Locked
Videos
Compact Size
Front-Panel Detail
Education
Published: 2022-06-07
| Updated: 2025-09-05