B&K Precision 1820B Portable Bench Universal Frequency Counters

B&K Precision 1820B Portable Bench Universal Frequency Counters are designed for versatile frequency measurements and provide exceptional stability and accuracy. These frequency counters feature a 0.5-inch LCD for displaying frequency, period, ratio, pulse width, and event counting measurements. The 1823B model measures frequencies up to 3GHz, while the 1826B model measures frequencies up to 6GHz. The 1820B universal frequency counters feature multiple input channels for precise measurements across a broad range of frequencies. These frequency counters offer ±1ppm time base stability and 100s, 10s, 1s, and 0.3s selectable measurement time. Input A setting offers flexible signal conditioning with configurable coupling (AC or DC), input impedance, attenuation, threshold (fully variable), and active edge. Typical applications include the verification and validation of oscillators and the manufacturing of electronic components.

Features

  • 3GHz (1823B) and 6GHz (1826B) models
  • Dedicated microwave channel with N-type connector (1826B only)
  • 10-digit display resolution with 0.5” LCD
  • ±1ppm time base stability
  • Internal rechargeable batteries allow for up to 24 hours of operating life
  • Frequency ratio measurement function
  • Time interval measurement
  • Remote control with USB (VCOM) interface
  • 100s, 10s, 1s, and 0.3s selectable measurement time

Applications

  • Electronic component manufacturing
  • Verification and validation of oscillators

Model 1823B

B&K Precision 1820B Portable Bench Universal Frequency Counters

Model 1826B

B&K Precision 1820B Portable Bench Universal Frequency Counters

Front Panel

B&K Precision 1820B Portable Bench Universal Frequency Counters
Published: 2025-10-16 | Updated: 2025-10-24