Terasic Technologies P0003 THDB_ADA HSMC Daughter Board

Terasic Technologies P0003 THDB_ADA HSMC Daughter Board is designed to provide a DSP solution for the DE series and Cyclone III starter kit. This board is equipped with one analog-to-digital converter (ADC) and one digital-to-analog converter (DAC), which provide dual-channel ports. Terasic Technologies P0003 THDB_ADA HSMC Daughter Board comes with dual AD channels with 14-bit resolution and up to a  65MSPS data rate. This daughter board also employs dual DA channels with a 14-bit resolution and up to 125MSPS.

Features

  • Provides DSP solution for DE series and Cyclone III starter kit
  • Clock sources include
    • Oscillator 100MHz
    • SMA for AD and DA each
    • PLL from HSMC interface
  • DA and AD converters do not support DC signaling
  • Equipped with 1x each ADC and DAC converter with dual-channel ports
    • Dual AD channels with 14-bit resolution and up to 65MSPS data rate
    • Dual DA channels with 14-bit resolution and up to 125MSPS data rate
Published: 2019-08-29 | Updated: 2024-02-19