Teledyne LeCroy T3DAQ1-16 Data Acquisition System

Teledyne LeCroy T3DAQ1-16 Data Acquisition System is a 16-channel device incorporating a 4.3" (10.92cm) dual display with an easy-to-use interface. The display can be configured to show data histograms, data fluctuation trends, bar graphs, statistics, or the traditional number mode. The T3DAQ features 12x multi-purpose, 4x current channels and supports various measurement functions. The Teledyne LeCroy T3DAQ1-16 Data Acquisition System generates highly accurate True RMS AC Voltage and Current measurements with no loss of accuracy even when measuring complex voltage and current waveforms. The system provides a convenient and versatile solution for test applications that require multiple measurement points or signals.

The T3DAQ1-16 system provides various measurement modes to satisfy a wide range of application requirements. 12x Multi-purpose channels can be configured individually for various scan requirements. The Channel configuration function allows users to configure different parameters such as measurement type, range, scan mode, number of scan cycles, and duration of the scan. Similarly, the scan control menu provides flexibility to schedule, start, and stop the scan. Scanning data can be viewed live during a scan and can also be saved for future use. An internal 1GB flash memory is available for data logging and to save configuration files. The device also features a USB Host interface for collecting data onto a USB flash drive without connecting to a PC.

The T3DAQ is equipped with LAN and USBTMC interfaces for remote control of the device. The device can be controlled remotely using EasyDMM software. The software's graphical interface makes it easy to configure measurements, set up and execute scans, or troubleshoot the design. Live measurement data can be viewed in numeric digits or graphically by trend chart, bar graph, and histogram and can be manually or automatically exported as CSV files for further analysis.

Features

  • 4.3" TFT-LCD display
  • Dual display, Chinese and English menu
  • Built-in front panel accessible help system
  • File management (support for U-disc and local storage)
  • Real 6.5 digit (2,200,000 count) readings resolution
  • True-RMS AC voltage and AC current measuring
  • 1GB flash memory for mass storage configuration files and data files
  • Built-in cold terminal compensation for thermocouple
  • USB Device, USB Host, and LAN standard interface
  • USB and LAN remote interfaces support common SCPI command set
  • Can be remotely operated by EasyDIMM software
  • 3-year warranty

Applications

  • Research laboratory
  • Development laboratory
  • Repair and maintenance
  • Calibration laboratory
  • Automatic production test
  • General bench-top use

Specifications

  • 1000V input protection
  • Power supply
    • 100VAC to 120VAC or 200VAC to 240VAC at 45Hz to 66Hz
    • 25V maximum power consumption
  • 345.45mm x 260.29mm x 107.21mm in dimension (LxWxH)
  • Temperature ranges
    • 0°C to +50°C operating
    • -20°C to +70°C storage
  • 10/100Mbit LAN, USB 2.0 full-speed device, and host remote interfaces
  • Standard SCPI programming language, compatible with commands of mainstream multimeters
  • 90-minute warm-up time
  • Scanner
    • 12x multi-purpose channels
    • 4x current channels
    • 200mV to 200V AC/DC voltage range
    • 2A fixed AC/DC current
    • 200Ω to 100MΩ 2/4 wire resistance range
  • Front panel connector
    • 1x multi-purpose channel
    • 200mV to 1000V AC/DC voltage range
    • 200µA to 10A AC/DC current range

Panel Features

Teledyne LeCroy T3DAQ1-16 Data Acquisition System
Published: 2022-01-11 | Updated: 2022-03-11