TE Connectivity SlimSeal Lighting Connectors
TE Connectivity's (TE) SlimSeal Lighting Connectors are a dustproof and waterproof IP67-rated connector system designed for harsh environment applications. These lighting connectors feature a compact design, robust press-to-release spring latch to prevent inadvertent un-mating, and pre-assembled seals to reduce assembly time. This wire-to-wire and wire-to-board connector system saves PCB space and is available in two and three-position configurations. TE's SlimSeal Lighting Connectors are ideal for outdoor lighting, parking garages, digital signage, public transport stations, kitchen appliances, and security applications.Features
- Positive latching to prevent inadvertent un-mating
- Pre-assembled seals to reduce assembly time
- Different colors enable easy identification and flexibility
- Voltage rating
- 250VAC max wire-to-board
- 400VAC max wire-to-wire
- Compact design
- -40°C to +105°C operating temperature
- IP67 protection
- Dielectric withstanding voltage
- 1500VAC wire-to-board
- 1800VAC wire-to-wire
Applications
- Outdoor lighting
- Digital signage
- Parking garages
- Public transport stations
- Commercial refrigeration lighting
- Kitchen appliances
- HVAC equipment
- Communication systems
- Security
- Trailer lighting
Dimensions
Published: 2018-01-03
| Updated: 2023-03-02