TE Connectivity HDC H3A TIC LOQ Connector System
TE Connectivity's (TE) HDC H3A TIC LOQ Connector System provides operator-friendly locking connectors. The H3A TIC-LOQ Housing automatically mates with H3A Hoods. This time-saving TE connector system is compatible with standard HDC HQ Inserts. The high-density design with 32 contacts in the insert provides space-saving in various applications. The HDC H3A TIC LOQ Connector System is ideal for robotics, semiconductors, machinery, and industrial automation.Features
- H3A TIC-LOQ housing
- Automatic locking
- Mates in 2s
- Easy mating in narrow spaces
- Compatible with standard HDC HQ inserts
- H3A INSERT HQ-D-032
- High density
- Stamping contact (HD-1 Dynamic)
- Reuse hand tool and applicator of Dynamic
- Four codings available
Applications
- Warehouse automation
- Semiconductors
- Machinery
- Robotics
Specifications
- 2.2A rated current
- 32V rated voltage
- 0.8kV impulse voltage
- Pollution degree 3
- -40°C to +125°C operating temperature range
- IP65 (mated) degree of protection
- 100 mating cycles (H3A TIC-LOQ housing)
- 500 mating cycles (HQ-D-032 insert)
Additional Resources
Locking System Comparison
Published: 2025-04-11
| Updated: 2025-04-15