TE Connectivity VPX Stacking Compliant Pin Connector
TE Connectivity's (TE) VPX Stacking Compliant Pin Connector fits the VITA 46 footprint and allows users to cable off of the backplane or plug-in card for rugged embedded computing applications. TE's VPX Stacking Compliant Pin Connector offers compliant pin termination on both sides and is well-suited for rigid-flex or board-to-board stacking where a separable interface is not required. This connector offers a low-profile 4.0mm or 4.4mm stack height.Features
- Allows users to route off backplane or plug-in card
- Fits VITA 46 footprint
- Compliant pin termination on both sides
- 4.0mm and 4.4mm stack height
- Simple press-fit application
- Connector footprint matches MULTIGIG RT2 and MULTIGIG RT2-R connectors
- 1.27μm tin lead (93/7) over 1.27μm min nickel compliant pin
Applications
- Military electronics/C4ISR
- Avionics
- Ground defense
- Missile defense
- Space
Additional Resources
Published: 2021-06-28
| Updated: 2025-06-18