TE Connectivity SKH Cable Actuated Sensor

TE Connectivity's (TE) SKH Cable Actuated Sensor offers a IP67 environmental rating, compact design, and CANOpen output signal. The SKH sensor features an ease-of-use construction and offers a user-selectable 4mA to 20mA range or 0 to 10VDC output signal option. CANOpen technology has 125K, 250K, 500K, and 1M baud rate options and a 50ms data rate. TE SKH Cable Actuated Sensor is available in both 250in and 400in stroke ranges. 

Features

  • 10VDC to 36VDC input voltage
  • 12-bit resolution
  • 100mA max input current
  • 60in/sec max cable velocity
  • ≥250,000 cycle life
  • IP67 environmental rating
  • -40°C to +85°C operating temperature range
  • CANOpen Specifications
    • 125K, 250K, 500K, and 1M baud rate options
    • 50ms data rate

Outline Drawing

Block Diagram - TE Connectivity SKH Cable Actuated Sensor
Published: 2019-03-20 | Updated: 2023-09-19