TE Connectivity / DEUTSCH DT-XT Sealed Connector System
TE Connectivity's (TE) DEUTSCH DT-XT Sealed Connector System features high-performance seal technology for commercial vehicle applications in harsh conditions. TE's DT-XT Sealed Connectors use advanced seal materials that provide high flexibility for improved tear resistance. The rear seal cover protects against water ingress and are constructed of high-consistency rubber (HCR) to protect the seal from damage during terminal insertion or extraction. Housings in various color codes prevent mismating and simplify assembly.Features
- Snap-in HCR seals
- Allows flexible cable exits and movements
- Protects against damage during insertion or removal of the terminal
- Housings available in various color codes
- Prevents mismating of connectors
- Simplifies assembly
Applications
- ABS / ESC brake units
- Actuators
- Hydraulic pumps
- Switches
- Vehicle sensors
- Solenoids
- Lighting
Specifications
- 2, 3, 4, 6, 8, 12, and 18 circuits
- 30mΩ contact resistance
- -55°C to +125°C operating temperature range
- IP67, IP68, IP69K rated, and J2030 power-wash test capable immersion
- Up to 13A current
- Up to 500VDC voltage
- 100 cycles minimum durability
Infographic
Additional Resources
Published: 2021-07-23
| Updated: 2023-02-06